HENSEL ENYCASE DK Series Black Polycarbonate Junction Box, 210 x 155 x 92mm

RS Stock No.: 884-2316Brand: HENSELManufacturers Part No.: KF1600B
brand-logo
View all in Junction Boxes

Technical documents

Specifications

Brand

HENSEL

Dimensions L x W x H

210 x 155 x 92mm

Dimensions (L x W x H)

210 x 155 x 92mm

Material

Polycarbonate

Length

210mm

Width

155mm

Height

92mm

Colour

Black

Number of Ways

12

Cable Entry

Knock Out

Series

ENYCASE DK

Country of Origin

Germany

Product details

Hensel ENYCASE DK Cable Junction Box, IP66 / IP67

The ENYCASE DK series junction box from Hensel is a weatherproof enclosure suitable for outdoor installations. It is resistant to UV radiation and is protected against rain and saltwater, as well as being temperature and impact resistant. This junction box is ideally suited to offshore applications.

Cable entry via knockouts
Saltwater protected
Suitable for offshore applications
Lid secured quickly by quarter turn of captive screw
Multi-level knockouts for different sized cable glands
All terminals have 2 clamping units per pole
Terminals are positioned high to provide more space for wiring
External brackets for fastening are included
IP66 / IP67 ingress protection
IK09 protection against mechanical load
Halogen and silicone free
Flame retardant and self-extinguishing polycarbonate
Two colours available, black (RAL 9011) or grey (RAL 7035)

Terminals

Stock no. 884-2326, 5 pole, 0.5-4 mm2, 20A, for use with 884-2271 & 884-2307
Stock no. 884-2335, 5 pole, 0.5-6 mm2, 32A, for use with 884-2275 & 884-2300
Stock no. 884-2338, 5 polel, 0.5-10 mm2, 40A, for use with 884-2284 & 884-2304
Stock no. 884-2332, 5 pole, 2.5-16 mm2, 63A, for use with 884-2287 & 884-2313
Stock no. 884-2341, 5 pole, 6-25 mm2, 102A, for use with 884-2281 & 884-2316
Stock no. 884-2344, 5 pole, 6-35 mm2, 102A, for use with 884-2290 & 884-2310
Stock no. 884-2348, 5 pole, 16-35 mm2, 150A, for use with 884-2293 & 884-2329
Stock no. 884-2357, 5 pole, 16-50 mm2, 150A, for use with 884-2297 & 884-2322

Terminal Supports

Stock no. 884-2350, for use with 884-2326
Stock no. 884-2354, for use with 884-2326 & 884-2335
Stock no. 884-2363, for use with 884-2326, 884-2335 & 884-2338

Approvals

VDE.

Standards

IEC 60 670-22, Russian Maritime Register of Shipping (letter no. 250-A-1180-108795).

Stock information temporarily unavailable.

P.O.A.

HENSEL ENYCASE DK Series Black Polycarbonate Junction Box, 210 x 155 x 92mm

P.O.A.

HENSEL ENYCASE DK Series Black Polycarbonate Junction Box, 210 x 155 x 92mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

HENSEL

Dimensions L x W x H

210 x 155 x 92mm

Dimensions (L x W x H)

210 x 155 x 92mm

Material

Polycarbonate

Length

210mm

Width

155mm

Height

92mm

Colour

Black

Number of Ways

12

Cable Entry

Knock Out

Series

ENYCASE DK

Country of Origin

Germany

Product details

Hensel ENYCASE DK Cable Junction Box, IP66 / IP67

The ENYCASE DK series junction box from Hensel is a weatherproof enclosure suitable for outdoor installations. It is resistant to UV radiation and is protected against rain and saltwater, as well as being temperature and impact resistant. This junction box is ideally suited to offshore applications.

Cable entry via knockouts
Saltwater protected
Suitable for offshore applications
Lid secured quickly by quarter turn of captive screw
Multi-level knockouts for different sized cable glands
All terminals have 2 clamping units per pole
Terminals are positioned high to provide more space for wiring
External brackets for fastening are included
IP66 / IP67 ingress protection
IK09 protection against mechanical load
Halogen and silicone free
Flame retardant and self-extinguishing polycarbonate
Two colours available, black (RAL 9011) or grey (RAL 7035)

Terminals

Stock no. 884-2326, 5 pole, 0.5-4 mm2, 20A, for use with 884-2271 & 884-2307
Stock no. 884-2335, 5 pole, 0.5-6 mm2, 32A, for use with 884-2275 & 884-2300
Stock no. 884-2338, 5 polel, 0.5-10 mm2, 40A, for use with 884-2284 & 884-2304
Stock no. 884-2332, 5 pole, 2.5-16 mm2, 63A, for use with 884-2287 & 884-2313
Stock no. 884-2341, 5 pole, 6-25 mm2, 102A, for use with 884-2281 & 884-2316
Stock no. 884-2344, 5 pole, 6-35 mm2, 102A, for use with 884-2290 & 884-2310
Stock no. 884-2348, 5 pole, 16-35 mm2, 150A, for use with 884-2293 & 884-2329
Stock no. 884-2357, 5 pole, 16-50 mm2, 150A, for use with 884-2297 & 884-2322

Terminal Supports

Stock no. 884-2350, for use with 884-2326
Stock no. 884-2354, for use with 884-2326 & 884-2335
Stock no. 884-2363, for use with 884-2326, 884-2335 & 884-2338

Approvals

VDE.

Standards

IEC 60 670-22, Russian Maritime Register of Shipping (letter no. 250-A-1180-108795).