Heraeus RTD RTD Sensor, 2.1mm Dia, 2.3mm Long, Class 1/3B +500°C Max

RS Stock No.: 287-6615Brand: HeraeusManufacturers Part No.: 32208551Distrelec Article No.: 17668924
View all in RTD Sensors

Technical documents

Specifications

Brand

Heraeus

Sensor Type

RTD

Probe Length

2.3mm

Probe Diameter

2.1mm

Minimum Temperature Sensed

0°C

Maximum Temperature Sensed

+500°C

Accuracy

Class 1/3 B

Accuracy

Class 1/3B

Distrelec Product Id

17668924

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Heraeus RTD RTD Sensor, 2.1mm Dia, 2.3mm Long, Class 1/3B +500°C Max

P.O.A.

Heraeus RTD RTD Sensor, 2.1mm Dia, 2.3mm Long, Class 1/3B +500°C Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Heraeus

Sensor Type

RTD

Probe Length

2.3mm

Probe Diameter

2.1mm

Minimum Temperature Sensed

0°C

Maximum Temperature Sensed

+500°C

Accuracy

Class 1/3 B

Accuracy

Class 1/3B

Distrelec Product Id

17668924

Country of Origin

Germany