Heraeus PT100 RTD Sensor, 2mm Dia, 4mm Long, Class B +850°C Max

RS Stock No.: 693-3978Brand: HeraeusManufacturers Part No.: HD421-100-B/2B
View all in RTD Sensors

Technical documents

Specifications

Brand

Heraeus

Sensor Type

PT100

Probe Length

4mm

Probe Diameter

2mm

Minimum Temperature Sensed

-70°C

Maximum Temperature Sensed

+850°C

Termination Type

Solder

Accuracy

Class B

Response Time

0.4 m/s

Country of Origin

Japan

Product details

Thin-Film Platinum Resistance Thermometer HD421

Stock information temporarily unavailable.

P.O.A.

Heraeus PT100 RTD Sensor, 2mm Dia, 4mm Long, Class B +850°C Max

P.O.A.

Heraeus PT100 RTD Sensor, 2mm Dia, 4mm Long, Class B +850°C Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Heraeus

Sensor Type

PT100

Probe Length

4mm

Probe Diameter

2mm

Minimum Temperature Sensed

-70°C

Maximum Temperature Sensed

+850°C

Termination Type

Solder

Accuracy

Class B

Response Time

0.4 m/s

Country of Origin

Japan

Product details

Thin-Film Platinum Resistance Thermometer HD421