Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Herga Pressure Sensor, 5.36psi Min, 1.24mbar Max, Differential Reading

RS Stock No.: 511-7355Brand: HergaManufacturers Part No.: 6101-0028Distrelec Article No.: 30410267
brand-logo
View all in Pressure Sensors

Technical documents

Specifications

Brand

Herga

Pressure Reading Type

Differential

Minimum Pressure Reading

5.36psi

Maximum Pressure Reading

1.24mbar

Media Measured

Air

Supply Voltage

125 V ac

Housing Material

Fibreglass

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Distrelec Product Id

30410267

Country of Origin

United States

Product details

Ultra Low Pressure, Vacuum or Differential Pressure Switch

Products are screw adjustable but are factory fitted with specific pressure rated springs which are not interchangeable. As the contact pressure is dependent on the air pressure, the switch rating will be reduced when used at the minimum operating pressures. The connection terminals on this version exit vertically downwards from the lowest face in relation to the image shown above.

Glass filled polyester housing
Ideal for airflow and fan monitoring
Mounting bracket and screws included
Should be mounted with the diaphragm vertical

Stock information temporarily unavailable.

P.O.A.

Herga Pressure Sensor, 5.36psi Min, 1.24mbar Max, Differential Reading

P.O.A.

Herga Pressure Sensor, 5.36psi Min, 1.24mbar Max, Differential Reading
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.

Technical documents

Specifications

Brand

Herga

Pressure Reading Type

Differential

Minimum Pressure Reading

5.36psi

Maximum Pressure Reading

1.24mbar

Media Measured

Air

Supply Voltage

125 V ac

Housing Material

Fibreglass

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Distrelec Product Id

30410267

Country of Origin

United States

Product details

Ultra Low Pressure, Vacuum or Differential Pressure Switch

Products are screw adjustable but are factory fitted with specific pressure rated springs which are not interchangeable. As the contact pressure is dependent on the air pressure, the switch rating will be reduced when used at the minimum operating pressures. The connection terminals on this version exit vertically downwards from the lowest face in relation to the image shown above.

Glass filled polyester housing
Ideal for airflow and fan monitoring
Mounting bracket and screws included
Should be mounted with the diaphragm vertical