Herga General Purpose Momentary Foot Switch - Thermoplastic Case Material, SPDT, 3 A@ 250 V ac Contact Current, 250V

Technical documents
Specifications
Brand
HergaFoot Switch Type
Heavy Duty Foot Switch
Contact Configuration
SPDT
Switch Operation
Momentary
Case Material
Thermoplastic
Contact Voltage Rating AC
250V
Contact Voltage Rating DC
250V
Contact Current Rating
3 A@ 250 V ac
Switch Environment
General Purpose
IP Rating
IPX2
Contact Material
Silver
Colour
Black
Country of Origin
United Kingdom
Product details
Leptron Heavy Duty Foot Switches
Low profile foot switches designed for improved user comfort
Plastic construction with raised tread pattern
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
HergaFoot Switch Type
Heavy Duty Foot Switch
Contact Configuration
SPDT
Switch Operation
Momentary
Case Material
Thermoplastic
Contact Voltage Rating AC
250V
Contact Voltage Rating DC
250V
Contact Current Rating
3 A@ 250 V ac
Switch Environment
General Purpose
IP Rating
IPX2
Contact Material
Silver
Colour
Black
Country of Origin
United Kingdom
Product details
Leptron Heavy Duty Foot Switches
Low profile foot switches designed for improved user comfort
Plastic construction with raised tread pattern