Technical documents
Specifications
Brand
HergaMinimum Pressure Reading
552mbar
Maximum Pressure Reading
1.24bar
Output Type
Relay
Electrical Connection
Spade Terminal
Supply Voltage
250 V ac
Housing Material
Nylon
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+70°C
Country of Origin
United Kingdom
Product details
Medium Pressure
Ratings: from 3 to 55psi
Nylon 12 housing, neoprene diaphragm, stainless steel spring
Fully adjustable throughout their range
Suitable for use in many industrial applications
Brass connector included
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 11 | P.O.A. |
12+ | P.O.A. |
Technical documents
Specifications
Brand
HergaMinimum Pressure Reading
552mbar
Maximum Pressure Reading
1.24bar
Output Type
Relay
Electrical Connection
Spade Terminal
Supply Voltage
250 V ac
Housing Material
Nylon
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+70°C
Country of Origin
United Kingdom
Product details
Medium Pressure
Ratings: from 3 to 55psi
Nylon 12 housing, neoprene diaphragm, stainless steel spring
Fully adjustable throughout their range
Suitable for use in many industrial applications
Brass connector included