Herga Pressure Sensor, 16psi Min, 30psi Max, Relay Output

RS Stock No.: 313-7026Brand: HergaManufacturers Part No.: 6742-0039
brand-logo
View all in Pressure Sensors

Technical documents

Specifications

Brand

Herga

Minimum Pressure Reading

16psi

Maximum Pressure Reading

30psi

Output Type

Relay

Electrical Connection

Spade Terminal

Supply Voltage

250 V ac

Housing Material

Nylon

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+70°C

Country of Origin

United Kingdom

Product details

Medium Pressure

Ratings: from 3 to 55psi
Nylon 12 housing, neoprene diaphragm, stainless steel spring
Fully adjustable throughout their range
Suitable for use in many industrial applications
Brass connector included

Stock information temporarily unavailable.

P.O.A.

Herga Pressure Sensor, 16psi Min, 30psi Max, Relay Output

P.O.A.

Herga Pressure Sensor, 16psi Min, 30psi Max, Relay Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.

Technical documents

Specifications

Brand

Herga

Minimum Pressure Reading

16psi

Maximum Pressure Reading

30psi

Output Type

Relay

Electrical Connection

Spade Terminal

Supply Voltage

250 V ac

Housing Material

Nylon

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+70°C

Country of Origin

United Kingdom

Product details

Medium Pressure

Ratings: from 3 to 55psi
Nylon 12 housing, neoprene diaphragm, stainless steel spring
Fully adjustable throughout their range
Suitable for use in many industrial applications
Brass connector included