Hew Heinz Eilentropp Red 2.5 mm² Hook Up Wire, 13 AWG, 651/0.07 mm, 5m, Silicone Insulation
Technical documents
Specifications
Brand
Hew Heinz EilentroppCross Sectional Area
2.5 mm²
Sheath Colour
Red
American Wire Gauge
13 AWG
Cable Shape
Single Core
Core Strands
651/0.07 mm
Length
5m
Insulation material
Silicone
Voltage Rating
1.5 kV
Outer Diameter
4.6mm
Maximum Operating Temperature
+180°C
Minimum Operating Temperature
-50°C
Conductor Material
Copper
Insulation Wall Thickness
1.1mm
Size of Strands
0.07 mm
Number of Strands
651
Country of Origin
Germany
Product details
SIFF silicone conductor strand, 2.5 mm²
Silicone-insulated stranded cables
Notch-resistant insulation
Highly twisted copper stranded conductors
Particularly well-suited to test leads
High flexibility, maintained within a temperature range of -50°C → +180°C
Highly resistant to contact with soldering irons
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Hew Heinz EilentroppCross Sectional Area
2.5 mm²
Sheath Colour
Red
American Wire Gauge
13 AWG
Cable Shape
Single Core
Core Strands
651/0.07 mm
Length
5m
Insulation material
Silicone
Voltage Rating
1.5 kV
Outer Diameter
4.6mm
Maximum Operating Temperature
+180°C
Minimum Operating Temperature
-50°C
Conductor Material
Copper
Insulation Wall Thickness
1.1mm
Size of Strands
0.07 mm
Number of Strands
651
Country of Origin
Germany
Product details
SIFF silicone conductor strand, 2.5 mm²
Silicone-insulated stranded cables
Notch-resistant insulation
Highly twisted copper stranded conductors
Particularly well-suited to test leads
High flexibility, maintained within a temperature range of -50°C → +180°C
Highly resistant to contact with soldering irons