Technical documents
Specifications
Brand
Hi-BondTape Type
Plastic Tape
Backing Material
PET
Width
19mm
Length
50m
Thickness
0.23mm
Colour
Transparent
Adhesive Material
Acrylic
Adhesion Strength
15.6 N/cm
Tensile Strength
15.6N/cm
Model Number
HB397F
Maximum Operating Temperature
+160°C
Minimum Operating Temperature
-40°C
Country of Origin
Korea, Republic Of
Stock information temporarily unavailable.
P.O.A.
Hi-Bond HB397F Transparent Double Sided Polyester Tape, 0.23mm Thick, 15.6 N/cm, PET Backing, 19mm x 50m
1
P.O.A.
Hi-Bond HB397F Transparent Double Sided Polyester Tape, 0.23mm Thick, 15.6 N/cm, PET Backing, 19mm x 50m
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 11 | P.O.A. |
12+ | P.O.A. |
Technical documents
Specifications
Brand
Hi-BondTape Type
Plastic Tape
Backing Material
PET
Width
19mm
Length
50m
Thickness
0.23mm
Colour
Transparent
Adhesive Material
Acrylic
Adhesion Strength
15.6 N/cm
Tensile Strength
15.6N/cm
Model Number
HB397F
Maximum Operating Temperature
+160°C
Minimum Operating Temperature
-40°C
Country of Origin
Korea, Republic Of