Technical documents
Specifications
Brand
Hi-BondBacking Material
PET
Tape Type
Plastic Tape
Width
25mm
Length
50m
Thickness
0.23mm
Colour
Transparent
Adhesive Material
Acrylic
Adhesion Strength
15.6 N/cm
Tensile Strength
15.6N/cm
Maximum Operating Temperature
+160°C
Model Number
HB397F
Minimum Operating Temperature
-40°C
Country of Origin
Korea, Republic Of
You may be interested in
Tesa 4970 White Double Sided Plastic Tape, 225mm Thick, 13,6 N/cm, PVC Backing, 25mm x 50mBrand: Tesa
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Hi-Bond HB397F Transparent Double Sided Polyester Tape, 0.23mm Thick, 15.6 N/cm, PET Backing, 25mm x 50m
1
P.O.A.
Hi-Bond HB397F Transparent Double Sided Polyester Tape, 0.23mm Thick, 15.6 N/cm, PET Backing, 25mm x 50m
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 11 | P.O.A. |
12+ | P.O.A. |
You may be interested in
Tesa 4970 White Double Sided Plastic Tape, 225mm Thick, 13,6 N/cm, PVC Backing, 25mm x 50mBrand: Tesa
P.O.A.Each (ex VAT)
Technical documents
Specifications
Brand
Hi-BondBacking Material
PET
Tape Type
Plastic Tape
Width
25mm
Length
50m
Thickness
0.23mm
Colour
Transparent
Adhesive Material
Acrylic
Adhesion Strength
15.6 N/cm
Tensile Strength
15.6N/cm
Maximum Operating Temperature
+160°C
Model Number
HB397F
Minimum Operating Temperature
-40°C
Country of Origin
Korea, Republic Of
You may be interested in
Tesa 4970 White Double Sided Plastic Tape, 225mm Thick, 13,6 N/cm, PVC Backing, 25mm x 50mBrand: Tesa
P.O.A.Each (ex VAT)