Technical documents
Specifications
Brand
Hi-BondColour
Amber
Width
19mm
Length
33m
Backing Material
Polyimide Film
Thickness
0.07mm
Maximum Operating Temperature
+260°C
Trade Name
HB830
Country of Origin
Korea, Republic Of
Product details
Adhesive Polyimide Tapes
Looking for an electrical insulation tape? Look no further! You can choose a selection of tapes from Hi-Bond with a high-performance film backed by a silicone thermosetting adhesive which will not carbonise at elevated temperatures. The tape is specifically designed for high-temperature exposure where mechanical, electrical and adhesive properties must be maintained.
Benefits:
No adhesive residue
Very high temperature resistance of 250 °C
Temperature resistant
Easy and clean removal
Masking terminal on PCB
For surface protection
Features:
Carrier: Polyimide
Colour: Amber
Thickness Carrier: 25
Adhesive: Silicone
Typical Applications
These Polyimide Tapes are suitable for the most demanding applications in electronic industries.
Die-cutting to precise tolerances for masking applications
Fixing Static laminators
Membrane switch and keypad applications
E.M.I. / R.F.I. shielding
Electrical insulation
Electrical Tapes
For electrical installation and repair work; soldered joints and seams; insulation of soldered joints, terminals, cable sockets and conduction rails.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 11 | P.O.A. |
12+ | P.O.A. |
Technical documents
Specifications
Brand
Hi-BondColour
Amber
Width
19mm
Length
33m
Backing Material
Polyimide Film
Thickness
0.07mm
Maximum Operating Temperature
+260°C
Trade Name
HB830
Country of Origin
Korea, Republic Of
Product details
Adhesive Polyimide Tapes
Looking for an electrical insulation tape? Look no further! You can choose a selection of tapes from Hi-Bond with a high-performance film backed by a silicone thermosetting adhesive which will not carbonise at elevated temperatures. The tape is specifically designed for high-temperature exposure where mechanical, electrical and adhesive properties must be maintained.
Benefits:
No adhesive residue
Very high temperature resistance of 250 °C
Temperature resistant
Easy and clean removal
Masking terminal on PCB
For surface protection
Features:
Carrier: Polyimide
Colour: Amber
Thickness Carrier: 25
Adhesive: Silicone
Typical Applications
These Polyimide Tapes are suitable for the most demanding applications in electronic industries.
Die-cutting to precise tolerances for masking applications
Fixing Static laminators
Membrane switch and keypad applications
E.M.I. / R.F.I. shielding
Electrical insulation
Electrical Tapes
For electrical installation and repair work; soldered joints and seams; insulation of soldered joints, terminals, cable sockets and conduction rails.