Technical documents
Specifications
Brand
Hi-BondWidth
19.0mm
Thickness
1.0mm
Length
10.0m
Backing Material
Acrylic Foam
Colour
Clear
Adhesion Strength
13.3 N/cm
Foam Density
850kg/m³
Single/Double Sided
Double Sided
Adhesive Material
Acrylic
Tensile Strength
61.7N/cm
Model Number
VST 4100C
Maximum Operating Temperature
+100°C
Adhesion Strength Unfaced Side
61.7N/cm
Country of Origin
Korea, Republic Of
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 11 | P.O.A. |
12+ | P.O.A. |
Technical documents
Specifications
Brand
Hi-BondWidth
19.0mm
Thickness
1.0mm
Length
10.0m
Backing Material
Acrylic Foam
Colour
Clear
Adhesion Strength
13.3 N/cm
Foam Density
850kg/m³
Single/Double Sided
Double Sided
Adhesive Material
Acrylic
Tensile Strength
61.7N/cm
Model Number
VST 4100C
Maximum Operating Temperature
+100°C
Adhesion Strength Unfaced Side
61.7N/cm
Country of Origin
Korea, Republic Of