Technical documents
Specifications
Brand
Hi-BondTape Type
Adhesive Squares
Width
30mm
Length
30mm
Thickness
1mm
Colour
Transparent
Adhesion Strength
31.8 N/cm
Model Number
VST 4100CP
Country of Origin
Korea, Republic Of
You may be interested in
Hi-Bond VST 4110W White Double Sided Adhesive Square, 1.1mm Thick, 35.8 N/cm, 12mm x 34mmBrand: Hi-Bond
P.O.A.1 Bag of 40 (ex VAT)
P.O.A.
Hi-Bond VST 4100CP Transparent Double Sided Adhesive Square, 1mm Thick, 31.8 N/cm, 30mm x 30mm
1
P.O.A.
Hi-Bond VST 4100CP Transparent Double Sided Adhesive Square, 1mm Thick, 31.8 N/cm, 30mm x 30mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 11 | P.O.A. |
12+ | P.O.A. |
You may be interested in
Hi-Bond VST 4110W White Double Sided Adhesive Square, 1.1mm Thick, 35.8 N/cm, 12mm x 34mmBrand: Hi-Bond
P.O.A.1 Bag of 40 (ex VAT)
Technical documents
Specifications
Brand
Hi-BondTape Type
Adhesive Squares
Width
30mm
Length
30mm
Thickness
1mm
Colour
Transparent
Adhesion Strength
31.8 N/cm
Model Number
VST 4100CP
Country of Origin
Korea, Republic Of
You may be interested in
Hi-Bond VST 4110W White Double Sided Adhesive Square, 1.1mm Thick, 35.8 N/cm, 12mm x 34mmBrand: Hi-Bond
P.O.A.1 Bag of 40 (ex VAT)