Hi-Bond White Double Sided Foam Tape, 25mm x 33m, 0.64mm Thick

RS Stock No.: 686-1132Brand: Hi-BondManufacturers Part No.: VST 6064WFR/0.64/25/33
brand-logo
View all in Foam Tapes

Technical documents

Specifications

Brand

Hi-Bond

Width

25mm

Thickness

0.64mm

Length

33m

Backing Material

Acrylic Foam

Colour

White

Adhesion Strength

8.2 N/cm

Foam Density

1000kg/m³

Adhesive Material

Acrylic

Tensile Strength

82.32N/cm

Maximum Operating Temperature

100°C

Country of Origin

Korea, Republic Of

Stock information temporarily unavailable.

P.O.A.

Hi-Bond White Double Sided Foam Tape, 25mm x 33m, 0.64mm Thick

P.O.A.

Hi-Bond White Double Sided Foam Tape, 25mm x 33m, 0.64mm Thick
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.

Technical documents

Specifications

Brand

Hi-Bond

Width

25mm

Thickness

0.64mm

Length

33m

Backing Material

Acrylic Foam

Colour

White

Adhesion Strength

8.2 N/cm

Foam Density

1000kg/m³

Adhesive Material

Acrylic

Tensile Strength

82.32N/cm

Maximum Operating Temperature

100°C

Country of Origin

Korea, Republic Of