Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Hi-Bond VST4110G-25 Grey Foam Tape, 25.0mm x 33.0m, 1.10mm Thick

RS Stock No.: 468-437Brand: Hi-BondManufacturers Part No.: VST4110G-25
brand-logo
View all in Foam Tapes

Technical documents

Specifications

Brand

Hi-Bond

Width

25.0mm

Thickness

1.10mm

Length

33.0m

Backing Material

Acrylic Foam

Colour

Grey

Adhesion Strength

15.2 N/cm

Foam Density

850kg/m³

Single/Double Sided

Double Sided

Adhesive Material

Acrylic

Tensile Strength

66.6N/cm

Model Number

VST4110G-25

Maximum Operating Temperature

+100°C

Adhesion Strength Unfaced Side

66.6N/cm

Country of Origin

Korea, Republic Of

Stock information temporarily unavailable.

P.O.A.

Hi-Bond VST4110G-25 Grey Foam Tape, 25.0mm x 33.0m, 1.10mm Thick

P.O.A.

Hi-Bond VST4110G-25 Grey Foam Tape, 25.0mm x 33.0m, 1.10mm Thick
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.

Technical documents

Specifications

Brand

Hi-Bond

Width

25.0mm

Thickness

1.10mm

Length

33.0m

Backing Material

Acrylic Foam

Colour

Grey

Adhesion Strength

15.2 N/cm

Foam Density

850kg/m³

Single/Double Sided

Double Sided

Adhesive Material

Acrylic

Tensile Strength

66.6N/cm

Model Number

VST4110G-25

Maximum Operating Temperature

+100°C

Adhesion Strength Unfaced Side

66.6N/cm

Country of Origin

Korea, Republic Of