Hi-Force Single, Portable Hollow Plunger Hydraulic Cylinders, HHS102, 11t, 50mm stroke

RS Stock No.: 808-113Brand: Hi-ForceManufacturers Part No.: HHS102
brand-logo

Technical documents

Specifications

Stroke

50mm

Capacity

11t

Closed Height

140mm

Single/Double Acting

Single

Manufacturer Series

HHS

Extended Height

190mm

Cylinder Effective Area

15.8cm²

Oil Capacity

79cm³

Outside Diameter

51mm

Maximum Operating Pressure

700bar

Weight

3kg

Centre Hole Diameter

20mm

Country of Origin

United Kingdom

Product details

Hollow Cylinders - High Pressure

The through-bore piston design offers the user flexibility when selecting equipment to provide a pulling force. This range of cylinders can also be used in the pushing mode
The replacement saddle is threaded to screw into the threaded counter-bore of the piston rod
The plain bore maintains the through bore of the piston rod

Warning

Saftey Note - High pressure hydraulic equipment can work at extremely high pressures and careful attention should be paid to working pressures when choosing accessories.

Cylinders

Stock information temporarily unavailable.

P.O.A.

Hi-Force Single, Portable Hollow Plunger Hydraulic Cylinders, HHS102, 11t, 50mm stroke

P.O.A.

Hi-Force Single, Portable Hollow Plunger Hydraulic Cylinders, HHS102, 11t, 50mm stroke
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Stroke

50mm

Capacity

11t

Closed Height

140mm

Single/Double Acting

Single

Manufacturer Series

HHS

Extended Height

190mm

Cylinder Effective Area

15.8cm²

Oil Capacity

79cm³

Outside Diameter

51mm

Maximum Operating Pressure

700bar

Weight

3kg

Centre Hole Diameter

20mm

Country of Origin

United Kingdom

Product details

Hollow Cylinders - High Pressure

The through-bore piston design offers the user flexibility when selecting equipment to provide a pulling force. This range of cylinders can also be used in the pushing mode
The replacement saddle is threaded to screw into the threaded counter-bore of the piston rod
The plain bore maintains the through bore of the piston rod

Warning

Saftey Note - High pressure hydraulic equipment can work at extremely high pressures and careful attention should be paid to working pressures when choosing accessories.

Cylinders