Hi-Force HP110, Single Speed, Hydraulic Hand Pump, 1.0L, 250mm Cylinder Stroke, 700 bar

RS Stock No.: 807-889Brand: Hi-ForceManufacturers Part No.: HP110
brand-logo
View all in Hydraulic Hand Pumps

Technical documents

Specifications

Maximum Operating Pressure

700 bar

Single Or Two Speed

Single

Usable Oil Capacity

1.0L

Pump Type

Hand

Cylinder Stroke

250mm

Displacement per Stroke 1st Stage

2.4cm³

Maximum Handle Effort

50kg

Dimensions

560 x 145 x 135mm

Weight

5.6kg

Height

135mm

Width

145mm

Length

560mm

Country of Origin

United Kingdom

Product details

Hydraulic Hand Pump

Piston-type hand pumps offer completely self-contained units for instant operation. Each pump consists of a pre-filled oil reservoir, pump head with external load release valve, and an operating lever. The two-speed model HP227 (807-895) enables rapid cylinder rod advancement until load contact, and then slows as the lift begins. Each pump is compatible with our range of high-pressure cylinders, and can operate one or more cylinders dependant on pump usable oil capacity and cylinder oil capacity. Each pump is tested to 125% of its working pressure and is issued with a manufacturers test certificate and instruction leaflet. The outlet connection is 3/8in. NPTF.

Warning

Safety Note – High-pressure hydraulic equipment can work at extremely high pressure, and careful attention should be paid to working pressures when choosing accessories.

Pumps

Hand and air operated hydraulic pumps with load release valves and a maximum working pressure of 700 bar. To enable pump maintenance or repair a service/repair kit is available separately.

Stock information temporarily unavailable.

P.O.A.

Hi-Force HP110, Single Speed, Hydraulic Hand Pump, 1.0L, 250mm Cylinder Stroke, 700 bar

P.O.A.

Hi-Force HP110, Single Speed, Hydraulic Hand Pump, 1.0L, 250mm Cylinder Stroke, 700 bar
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Maximum Operating Pressure

700 bar

Single Or Two Speed

Single

Usable Oil Capacity

1.0L

Pump Type

Hand

Cylinder Stroke

250mm

Displacement per Stroke 1st Stage

2.4cm³

Maximum Handle Effort

50kg

Dimensions

560 x 145 x 135mm

Weight

5.6kg

Height

135mm

Width

145mm

Length

560mm

Country of Origin

United Kingdom

Product details

Hydraulic Hand Pump

Piston-type hand pumps offer completely self-contained units for instant operation. Each pump consists of a pre-filled oil reservoir, pump head with external load release valve, and an operating lever. The two-speed model HP227 (807-895) enables rapid cylinder rod advancement until load contact, and then slows as the lift begins. Each pump is compatible with our range of high-pressure cylinders, and can operate one or more cylinders dependant on pump usable oil capacity and cylinder oil capacity. Each pump is tested to 125% of its working pressure and is issued with a manufacturers test certificate and instruction leaflet. The outlet connection is 3/8in. NPTF.

Warning

Safety Note – High-pressure hydraulic equipment can work at extremely high pressure, and careful attention should be paid to working pressures when choosing accessories.

Pumps

Hand and air operated hydraulic pumps with load release valves and a maximum working pressure of 700 bar. To enable pump maintenance or repair a service/repair kit is available separately.