Hi-Force HP212, Two Speed, Hydraulic Hand Pump, 1L

RS Stock No.: 773-0528Brand: Hi-ForceManufacturers Part No.: HP212
brand-logo
View all in Hydraulic Hand Pumps

Technical documents

Specifications

Single Or Two Speed

Two

Pump Type

Hand

Usable Oil Capacity

1L

Displacement per Stroke 1st Stage

12.9cm³

Displacement per Stroke 2nd Stage

2.3cm³

Maximum Handle Effort

40kg

Dimensions

540 x 100 x 142mm

Weight

4kg

Height

142mm

Width

100mm

Length

540mm

Country of Origin

United Kingdom

Product details

Two-Stage Single-Acting Hand Pump

Hi-Force aluminium-bodied HP hydraulic pumps are ideal for independent, portable hydraulic solutions where a light weight, durable, and strong pump is required. The two-speed pumps are capable of providing an operating pressure up to 700 bar, are available ready to use (pre-filled with hydraulic oil), incorporate an external pressure relief valve, and a factory set safety relief valve.

Pumps

Hand and air operated hydraulic pumps with load release valves and a maximum working pressure of 700 bar. To enable pump maintenance or repair a service/repair kit is available separately.

Stock information temporarily unavailable.

P.O.A.

Hi-Force HP212, Two Speed, Hydraulic Hand Pump, 1L

P.O.A.

Hi-Force HP212, Two Speed, Hydraulic Hand Pump, 1L
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Single Or Two Speed

Two

Pump Type

Hand

Usable Oil Capacity

1L

Displacement per Stroke 1st Stage

12.9cm³

Displacement per Stroke 2nd Stage

2.3cm³

Maximum Handle Effort

40kg

Dimensions

540 x 100 x 142mm

Weight

4kg

Height

142mm

Width

100mm

Length

540mm

Country of Origin

United Kingdom

Product details

Two-Stage Single-Acting Hand Pump

Hi-Force aluminium-bodied HP hydraulic pumps are ideal for independent, portable hydraulic solutions where a light weight, durable, and strong pump is required. The two-speed pumps are capable of providing an operating pressure up to 700 bar, are available ready to use (pre-filled with hydraulic oil), incorporate an external pressure relief valve, and a factory set safety relief valve.

Pumps

Hand and air operated hydraulic pumps with load release valves and a maximum working pressure of 700 bar. To enable pump maintenance or repair a service/repair kit is available separately.