Technical documents
Specifications
Brand
Hi-ForceStroke
10mm
Capacity
10t
Closed Height
45mm
Single/Double Acting
Single
Manufacturer Series
HPS
Extended Height
55mm
Cylinder Effective Area
14.4cm²
Oil Capacity
14cm³
Outside Diameter
81mm
Maximum Operating Pressure
700bar
Weight
1.6kg
Country of Origin
United Kingdom
Product details
Low Height Pad Cylinders-High Pressure
Combine minimum collapsed height with optimum stroke
They provide a short adjusting and lifting force in confined work areas
Steel stop rings further increase the cylinders capacity to withstand side loads and restrain the piston at full extension
Warning
Safety Note - High pressure hydraulic equipment can work at extremely high pressures and careful attention should be paid to working pressures when choosing accessories.
Low Height Cylinders
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
Hi-ForceStroke
10mm
Capacity
10t
Closed Height
45mm
Single/Double Acting
Single
Manufacturer Series
HPS
Extended Height
55mm
Cylinder Effective Area
14.4cm²
Oil Capacity
14cm³
Outside Diameter
81mm
Maximum Operating Pressure
700bar
Weight
1.6kg
Country of Origin
United Kingdom
Product details
Low Height Pad Cylinders-High Pressure
Combine minimum collapsed height with optimum stroke
They provide a short adjusting and lifting force in confined work areas
Steel stop rings further increase the cylinders capacity to withstand side loads and restrain the piston at full extension
Warning
Safety Note - High pressure hydraulic equipment can work at extremely high pressures and careful attention should be paid to working pressures when choosing accessories.
