Technical documents
Specifications
Brand
Hi-ForceStroke
6mm
Capacity
10t
Closed Height
28mm
Single/Double Acting
Single
Manufacturer Series
HVL
Extended Height
34mm
Cylinder Effective Area
14.4cm²
Oil Capacity
9cm³
Outside Diameter
87mm
Maximum Operating Pressure
700bar
Weight
1.6kg
Country of Origin
United Kingdom
Product details
Very Low Height Cylinders
Very low height cylinders combine minimum closed height with maximum stroke to provide a short adjusting and lifting force in very confined work areas
All cylinders have a 6mm stroke and are manufactured to the same high standards as our existing range of cylinders
Warning
Safety Note - High pressure hydraulic equipment can work at extremely high pressures and careful attention should be paid to working pressures when choosing accessories.
Low Height Cylinders
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Hi-ForceStroke
6mm
Capacity
10t
Closed Height
28mm
Single/Double Acting
Single
Manufacturer Series
HVL
Extended Height
34mm
Cylinder Effective Area
14.4cm²
Oil Capacity
9cm³
Outside Diameter
87mm
Maximum Operating Pressure
700bar
Weight
1.6kg
Country of Origin
United Kingdom
Product details
Very Low Height Cylinders
Very low height cylinders combine minimum closed height with maximum stroke to provide a short adjusting and lifting force in very confined work areas
All cylinders have a 6mm stroke and are manufactured to the same high standards as our existing range of cylinders
Warning
Safety Note - High pressure hydraulic equipment can work at extremely high pressures and careful attention should be paid to working pressures when choosing accessories.