Hi-Force Hydraulic Hand-Operated Jack 10t Capacity, 125mm Lift Height

RS Stock No.: 120-952Brand: Hi-ForceManufacturers Part No.: JAS105
brand-logo
View all in Hydraulic Jacks

Technical documents

Specifications

Capacity

10t

Lift Height

125mm

Country of Origin

United Kingdom

Product details

Lightweight Jacks

Lightweight high strength aluminium construction, with two models offering a choice of stroke options
Rams are spring assisted return, with an integral stop ring to prevent over extension
The sealed hydraulic system design avoids the need for breather valves thus enabling operation in any position without risk of internal or external contamination
To prevent overload, a safety overload protection valve is fitted
Removable operation lever supplied
The positive action load release valve prevents accidental lowering of the ram whilst operating the pumping mechanism
All jacks are individually tested and are issued with a manufacturers test certificate

Warning

Mechanical supports should be used to support loads, do not rely on the jack hydraulic pressure alone.

Stock information temporarily unavailable.

P.O.A.

Hi-Force Hydraulic Hand-Operated Jack 10t Capacity, 125mm Lift Height

P.O.A.

Hi-Force Hydraulic Hand-Operated Jack 10t Capacity, 125mm Lift Height
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Capacity

10t

Lift Height

125mm

Country of Origin

United Kingdom

Product details

Lightweight Jacks

Lightweight high strength aluminium construction, with two models offering a choice of stroke options
Rams are spring assisted return, with an integral stop ring to prevent over extension
The sealed hydraulic system design avoids the need for breather valves thus enabling operation in any position without risk of internal or external contamination
To prevent overload, a safety overload protection valve is fitted
Removable operation lever supplied
The positive action load release valve prevents accidental lowering of the ram whilst operating the pumping mechanism
All jacks are individually tested and are issued with a manufacturers test certificate

Warning

Mechanical supports should be used to support loads, do not rely on the jack hydraulic pressure alone.