Hi-Force Compact Jack, 20t Maximum Load, 102mm - 281mm Maximum Range

RS Stock No.: 773-0521Brand: Hi-ForceManufacturers Part No.: JCS20
brand-logo
View all in Bottle Jacks

Technical documents

Specifications

Type

Compact Jack

Maximum Load

20t

Maximum Height

281mm

Minimum Height

102mm

Country of Origin

United Kingdom

Product details

Low Height Jacks

The Hi-Force compact hydraulic jack is ideal for lifting or positioning. The jack is lightweight and compact enough to use within small spaces. The hydraulic jack also has a handle which can be removed. Hi-Force have also designed these jacks with a safety overload protection valve and they also have a fully sealed hydraulic system.

High quality
Sealed hydraulic system
Pumping mechanism which can rotate through 360°, making this jack ideal for lifting or positioning in confined spaces
Spring assisted return
Safety overload protection valve fitted to all models
Removable 200mm long operation lever supplied
Service kit available for 10 ton version

Warning

Mechanical supports should be used to support loads, do not rely on the jack hydraulic pressure alone.

P.O.A.

Hi-Force Compact Jack, 20t Maximum Load, 102mm - 281mm Maximum Range

P.O.A.

Hi-Force Compact Jack, 20t Maximum Load, 102mm - 281mm Maximum Range

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Type

Compact Jack

Maximum Load

20t

Maximum Height

281mm

Minimum Height

102mm

Country of Origin

United Kingdom

Product details

Low Height Jacks

The Hi-Force compact hydraulic jack is ideal for lifting or positioning. The jack is lightweight and compact enough to use within small spaces. The hydraulic jack also has a handle which can be removed. Hi-Force have also designed these jacks with a safety overload protection valve and they also have a fully sealed hydraulic system.

High quality
Sealed hydraulic system
Pumping mechanism which can rotate through 360°, making this jack ideal for lifting or positioning in confined spaces
Spring assisted return
Safety overload protection valve fitted to all models
Removable 200mm long operation lever supplied
Service kit available for 10 ton version

Warning

Mechanical supports should be used to support loads, do not rely on the jack hydraulic pressure alone.