Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

HI-GRIP Steel Slotted Hex Worm Drive, 13mm Band Width, 110 → 140mm ID

RS Stock No.: 277-890Brand: HI-GRIPManufacturers Part No.: HGZ140BP
brand-logo
View all in Hose Clips & Jubilee Clips

Technical documents

Specifications

Brand

HI-GRIP

Inside Diameter

110 → 140mm

Clip Type

Worm Drive

Material

Steel

Inside Diameter Minimum

110mm

Inside Diameter Maximum

140mm

Band Width

13mm

Screw/Bolt Head

Slotted Hex

Country of Origin

United Kingdom

Product details

HI-GRIP® Worm Drive Hose Clips

Standard worm-drive hose clips to BS5315 available in either BZP steel or A2 grade 18//8 stainless steel
Clips are marked with BS kitemark and appropriate BS size number
Clips are 13mm wide, except for 12-20mm sizes which are 10mm wide
7mm slotted hexagonal adjustment screw
Recommended tightening torque is dependent upon clip size as follows: 12-20mm=3Nm 22-45mm=6Nm 50-220mm=6Nm

Stock information temporarily unavailable.

P.O.A.

HI-GRIP Steel Slotted Hex Worm Drive, 13mm Band Width, 110 → 140mm ID

P.O.A.

HI-GRIP Steel Slotted Hex Worm Drive, 13mm Band Width, 110 → 140mm ID
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
5 - 25P.O.A.
30 - 120P.O.A.
125 - 245P.O.A.
250+P.O.A.

Technical documents

Specifications

Brand

HI-GRIP

Inside Diameter

110 → 140mm

Clip Type

Worm Drive

Material

Steel

Inside Diameter Minimum

110mm

Inside Diameter Maximum

140mm

Band Width

13mm

Screw/Bolt Head

Slotted Hex

Country of Origin

United Kingdom

Product details

HI-GRIP® Worm Drive Hose Clips

Standard worm-drive hose clips to BS5315 available in either BZP steel or A2 grade 18//8 stainless steel
Clips are marked with BS kitemark and appropriate BS size number
Clips are 13mm wide, except for 12-20mm sizes which are 10mm wide
7mm slotted hexagonal adjustment screw
Recommended tightening torque is dependent upon clip size as follows: 12-20mm=3Nm 22-45mm=6Nm 50-220mm=6Nm