Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

HI-GRIP Steel Wing Worm Drive, 9mm Band Width, 11 → 16mm ID

RS Stock No.: 270-013Brand: HI-GRIPManufacturers Part No.: WSZC16BG
brand-logo
View all in Hose Clips & Jubilee Clips

Technical documents

Specifications

Brand

HI-GRIP

Inside Diameter

11 → 16mm

Clip Type

Worm Drive

Material

Steel

Inside Diameter Minimum

11mm

Inside Diameter Maximum

16mm

Band Width

9mm

Screw/Bolt Head

Wing

Country of Origin

United Kingdom

Product details

Wing Hose Clip

Wing-screw type worm-drive hose clips
Bright zinc plated steel
Plastic covered wing plate securely dovetailed into worm screw
Ideal for use in laboratory and R&D applications where frequent removal of hoses may be necessary

Stock information temporarily unavailable.

P.O.A.

HI-GRIP Steel Wing Worm Drive, 9mm Band Width, 11 → 16mm ID

P.O.A.

HI-GRIP Steel Wing Worm Drive, 9mm Band Width, 11 → 16mm ID
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
5 - 25P.O.A.
30 - 120P.O.A.
125 - 245P.O.A.
250+P.O.A.

Technical documents

Specifications

Brand

HI-GRIP

Inside Diameter

11 → 16mm

Clip Type

Worm Drive

Material

Steel

Inside Diameter Minimum

11mm

Inside Diameter Maximum

16mm

Band Width

9mm

Screw/Bolt Head

Wing

Country of Origin

United Kingdom

Product details

Wing Hose Clip

Wing-screw type worm-drive hose clips
Bright zinc plated steel
Plastic covered wing plate securely dovetailed into worm screw
Ideal for use in laboratory and R&D applications where frequent removal of hoses may be necessary