Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

HI-TORQUE Stainless Steel Slotted Hex Worm Drive, 16mm Band Width, 80 → 100mm ID

RS Stock No.: 494-2223Brand: HI-TORQUEManufacturers Part No.: HTM100P
brand-logo
View all in Hose Clips & Jubilee Clips

Technical documents

Specifications

Inside Diameter

80 → 100mm

Clip Type

Worm Drive

Material

Stainless Steel

Inside Diameter Minimum

80mm

Inside Diameter Maximum

100mm

Band Width

16mm

Stainless Steel Type

A2 304

Screw/Bolt Head

Slotted Hex

Country of Origin

United Kingdom

Product details

Hi-torque Hose Clip

Heavy-duty Hi-torque™ hose clips
Made from A2 Stainless steel
Suitable for tough and wire-reinforced hoses
Higher sealing pressures due to the ability of being tightened to more than twice the torque of ordinary clips
8mm slotted hex securing screw
Recommended torque=15Nm

Stock information temporarily unavailable.

P.O.A.

HI-TORQUE Stainless Steel Slotted Hex Worm Drive, 16mm Band Width, 80 → 100mm ID

P.O.A.

HI-TORQUE Stainless Steel Slotted Hex Worm Drive, 16mm Band Width, 80 → 100mm ID
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
5 - 25P.O.A.
30 - 55P.O.A.
60+P.O.A.

Technical documents

Specifications

Inside Diameter

80 → 100mm

Clip Type

Worm Drive

Material

Stainless Steel

Inside Diameter Minimum

80mm

Inside Diameter Maximum

100mm

Band Width

16mm

Stainless Steel Type

A2 304

Screw/Bolt Head

Slotted Hex

Country of Origin

United Kingdom

Product details

Hi-torque Hose Clip

Heavy-duty Hi-torque™ hose clips
Made from A2 Stainless steel
Suitable for tough and wire-reinforced hoses
Higher sealing pressures due to the ability of being tightened to more than twice the torque of ordinary clips
8mm slotted hex securing screw
Recommended torque=15Nm