HI-TORQUE Stainless Steel Slotted Hex Worm Drive, 16mm Band Width, 60 → 80mm ID

RS Stock No.: 494-2188Brand: HI-TORQUEManufacturers Part No.: HTM80P
brand-logo
View all in Hose Clips & Jubilee Clips

Technical documents

Specifications

Inside Diameter

60 → 80mm

Clip Type

Worm Drive

Material

Stainless Steel

Inside Diameter Minimum

60mm

Inside Diameter Maximum

80mm

Band Width

16mm

Stainless Steel Type

A2 304

Screw/Bolt Head

Slotted Hex

Country of Origin

United Kingdom

Product details

Hi-torque Hose Clip

Heavy-duty Hi-torque™ hose clips
Made from A2 Stainless steel
Suitable for tough and wire-reinforced hoses
Higher sealing pressures due to the ability of being tightened to more than twice the torque of ordinary clips
8mm slotted hex securing screw
Recommended torque=15Nm

Stock information temporarily unavailable.

P.O.A.

HI-TORQUE Stainless Steel Slotted Hex Worm Drive, 16mm Band Width, 60 → 80mm ID

P.O.A.

HI-TORQUE Stainless Steel Slotted Hex Worm Drive, 16mm Band Width, 60 → 80mm ID
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
5 - 25P.O.A.
30 - 55P.O.A.
60+P.O.A.

Technical documents

Specifications

Inside Diameter

60 → 80mm

Clip Type

Worm Drive

Material

Stainless Steel

Inside Diameter Minimum

60mm

Inside Diameter Maximum

80mm

Band Width

16mm

Stainless Steel Type

A2 304

Screw/Bolt Head

Slotted Hex

Country of Origin

United Kingdom

Product details

Hi-torque Hose Clip

Heavy-duty Hi-torque™ hose clips
Made from A2 Stainless steel
Suitable for tough and wire-reinforced hoses
Higher sealing pressures due to the ability of being tightened to more than twice the torque of ordinary clips
8mm slotted hex securing screw
Recommended torque=15Nm