Hilscher 2 Port PCI Express RJ45 Network Card, 100Mbit/s

RS Stock No.: 162-114Brand: HilscherManufacturers Part No.: CIFX 50E-RE+ML
brand-logo
View all in Network Cards

Technical documents

Specifications

Bus Type

PCI Express

Network Speed

100Mbit/s

Interface Type

RJ45

Number Of Ports

2

Communication Protocol

EtherCAT, EtherNet/IP, Modbus, PROFINET, POWERLINK, Sercos III, VARAN

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Hilscher 2 Port PCI Express RJ45 Network Card, 100Mbit/s

P.O.A.

Hilscher 2 Port PCI Express RJ45 Network Card, 100Mbit/s
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Bus Type

PCI Express

Network Speed

100Mbit/s

Interface Type

RJ45

Number Of Ports

2

Communication Protocol

EtherCAT, EtherNet/IP, Modbus, PROFINET, POWERLINK, Sercos III, VARAN

Country of Origin

Germany