Hilscher 2 Port PCI Express M.2 RJ45 Network Card, 100Mbit/s

RS Stock No.: 144-613Brand: HilscherManufacturers Part No.: CIFX M3042100BM-RE\F\M12
brand-logo
View all in Network Cards

Technical documents

Specifications

Bus Type

PCI Express M.2

Network Speed

100Mbit/s

Interface Type

RJ45

Number Of Ports

2

Communication Protocol

EtherCAT, EtherNet/IP, Modbus, PROFINET, POWERLINK, Sercos III, VARAN

Wake On LAN

Yes

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Hilscher 2 Port PCI Express M.2 RJ45 Network Card, 100Mbit/s

P.O.A.

Hilscher 2 Port PCI Express M.2 RJ45 Network Card, 100Mbit/s
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Bus Type

PCI Express M.2

Network Speed

100Mbit/s

Interface Type

RJ45

Number Of Ports

2

Communication Protocol

EtherCAT, EtherNet/IP, Modbus, PROFINET, POWERLINK, Sercos III, VARAN

Wake On LAN

Yes

Country of Origin

Germany