Hilscher netTAP NT 100 Series Gateway Server, DeviceNet Slave, CANopen Slave, 24 V DC

RS Stock No.: 144-678Brand: HilscherManufacturers Part No.: NT 100-DN-CO
brand-logo
View all in PLC Accessories

Technical documents

Specifications

Series

netTAP NT 100

Input Type

DeviceNet Slave

Number of Inputs

1

Number of Outputs

1

Output Type

CANopen Slave

Supply Voltage

24 V dc

Mounting Type

DIN Rail

Application

Protocol Converter

Maximum Operating Temperature

60°C

Country of Origin

Germany

P.O.A.

Hilscher netTAP NT 100 Series Gateway Server, DeviceNet Slave, CANopen Slave, 24 V DC

P.O.A.

Hilscher netTAP NT 100 Series Gateway Server, DeviceNet Slave, CANopen Slave, 24 V DC

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Series

netTAP NT 100

Input Type

DeviceNet Slave

Number of Inputs

1

Number of Outputs

1

Output Type

CANopen Slave

Supply Voltage

24 V dc

Mounting Type

DIN Rail

Application

Protocol Converter

Maximum Operating Temperature

60°C

Country of Origin

Germany