Himalayan 4311 Non Metallic Safety Trainers, UK 9, EU 43
Technical documents
Specifications
Brand
HimalayanSeries
4311
Shoe Size EU
43
Shoe Size UK
9
Safety Toe Type
Non Metallic
Anti-Static
Yes
Penetration Resistant
Yes
Resistant To
Heat, Penetration, Slip
Safety Rating EN ISO 20345
S1P
Midsole Type
Composite
Anti-Slip
Yes
Slip Resistance Rating
SRC
Country of Origin
China
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
HimalayanSeries
4311
Shoe Size EU
43
Shoe Size UK
9
Safety Toe Type
Non Metallic
Anti-Static
Yes
Penetration Resistant
Yes
Resistant To
Heat, Penetration, Slip
Safety Rating EN ISO 20345
S1P
Midsole Type
Composite
Anti-Slip
Yes
Slip Resistance Rating
SRC
Country of Origin
China