Himalayan 5209 Black Non Metallic Toe Capped Safety Boots, UK 13, EU 48
Technical documents
Specifications
Brand
HimalayanSeries
5209
Shoe Size EU
48
Shoe Size UK
13
Colour
Black
Safety Toe
Yes
Safety Toe Type
Non Metallic
Anti-Static
Yes
Water Resistant
Yes
Penetration Resistant
Yes
Additional Safety Features
HRO
Safety Rating EN ISO 20345
S3
Midsole Type
Composite
Anti-Slip
Yes
Slip Resistance Rating
SRC
Upper Material
Leather
Country of Origin
China
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
HimalayanSeries
5209
Shoe Size EU
48
Shoe Size UK
13
Colour
Black
Safety Toe
Yes
Safety Toe Type
Non Metallic
Anti-Static
Yes
Water Resistant
Yes
Penetration Resistant
Yes
Additional Safety Features
HRO
Safety Rating EN ISO 20345
S3
Midsole Type
Composite
Anti-Slip
Yes
Slip Resistance Rating
SRC
Upper Material
Leather
Country of Origin
China