Hios 280-CL-6500 240V Electric Torque Screwdriver, UK Plug

RS Stock No.: 196-6365Brand: HiosManufacturers Part No.: 280-CL-6500
View all in Electric Screwdrivers

Technical documents

Specifications

Brand

Hios

Electric Screwdriver Type

Electric Torque Screwdriver

Torque Range

0.3 → 1.6Nm

Speed

900rpm

Voltage Rating

240V

Corded/Cordless

Corded

Brushed/Brushless Motor

Brushed

Compatible Power Supplies

RS 196-6367

Power Supply Included

No

Weight

660g

Model Number

280-CL-6500

Chuck Type

1/4" Hex

Chuck Type

1/4"" Hex

Chuck Type

1/4"" Hex

Chuck Type

1/4"" Hex

Country of Origin

Japan

Stock information temporarily unavailable.

P.O.A.

Hios 280-CL-6500 240V Electric Torque Screwdriver, UK Plug

Calibration type

P.O.A.

Hios 280-CL-6500 240V Electric Torque Screwdriver, UK Plug
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Hios

Electric Screwdriver Type

Electric Torque Screwdriver

Torque Range

0.3 → 1.6Nm

Speed

900rpm

Voltage Rating

240V

Corded/Cordless

Corded

Brushed/Brushless Motor

Brushed

Compatible Power Supplies

RS 196-6367

Power Supply Included

No

Weight

660g

Model Number

280-CL-6500

Chuck Type

1/4" Hex

Chuck Type

1/4"" Hex

Chuck Type

1/4"" Hex

Chuck Type

1/4"" Hex

Country of Origin

Japan