Hirose A2 Series 2.54mm Pitch 6 Way 1 Row Straight Crimp Pin Connector, Cable Mount, Crimp Termination

RS Stock No.: 646-4444Brand: HiroseManufacturers Part No.: A2-6S-2.54C
brand-logo
View all in PCB Sockets

Technical documents

Specifications

Brand

Hirose

Number Of Contacts

6

Number Of Rows

1

Pitch

2.54mm

Type

Wire to Board

Mounting Type

Cable Mount

Body Orientation

Straight

Termination Method

Crimp

Current Rating

3A

Voltage Rating

200 V ac

Series

A2

Contact Material

Phosphor Bronze

Country of Origin

Japan

You may be interested in
Lumberg, Minimodul 6 Way PBT Crimp Terminal Housing
P.O.A.Each (In a Pack of 10) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Hirose A2 Series 2.54mm Pitch 6 Way 1 Row Straight Crimp Pin Connector, Cable Mount, Crimp Termination

P.O.A.

Hirose A2 Series 2.54mm Pitch 6 Way 1 Row Straight Crimp Pin Connector, Cable Mount, Crimp Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Lumberg, Minimodul 6 Way PBT Crimp Terminal Housing
P.O.A.Each (In a Pack of 10) (ex VAT)

Technical documents

Specifications

Brand

Hirose

Number Of Contacts

6

Number Of Rows

1

Pitch

2.54mm

Type

Wire to Board

Mounting Type

Cable Mount

Body Orientation

Straight

Termination Method

Crimp

Current Rating

3A

Voltage Rating

200 V ac

Series

A2

Contact Material

Phosphor Bronze

Country of Origin

Japan

You may be interested in
Lumberg, Minimodul 6 Way PBT Crimp Terminal Housing
P.O.A.Each (In a Pack of 10) (ex VAT)