Hirose A3 Series Straight Surface Mount PCB Socket, 10-Contact, 2-Row, 2mm Pitch, Solder Termination

RS Stock No.: 779-2731Brand: HiroseManufacturers Part No.: A3-10DA-2SV(71)
brand-logo
View all in PCB Sockets

Technical documents

Specifications

Brand

Hirose

Number Of Contacts

10

Number Of Rows

2

Pitch

2mm

Type

Wire to Board

Mounting Type

Surface Mount

Body Orientation

Straight

Termination Method

Solder

Current Rating

12A

Voltage Rating

200 V

Series

A3

Contact Material

Bronze

Country of Origin

Japan

Product details

Miniature SMT Receptacle Connectors

These Hirose miniature SMT receptacle headers are light weight, high density receptacle connectors in PPS material, with socket contacts only. Ideal for wire to board connections in a broad range of connector applications.
Part numbers A3A-xxDA-2SV(71) have positioning bosses.

Features and Benefits

• Operating temperature range -55 to +85°C

Applications:

• VTR
• Vehicle telephones
• Electronic equipment
• Test rigs

Approvals

UL94V-0

2.0mm Pitch Miniature Connectors, Hirose A3-A4 Series

A range of Hirose miniature headers and receptacles connectors which are durable multi-purpose and light weight with a high density of contacts available in miniature form. Ideal for wire to board connections in a broad range of connector applications including video and communications equipment, test rigs and many others.

Stock information temporarily unavailable.

P.O.A.

Hirose A3 Series Straight Surface Mount PCB Socket, 10-Contact, 2-Row, 2mm Pitch, Solder Termination
Select packaging type

P.O.A.

Hirose A3 Series Straight Surface Mount PCB Socket, 10-Contact, 2-Row, 2mm Pitch, Solder Termination
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Hirose

Number Of Contacts

10

Number Of Rows

2

Pitch

2mm

Type

Wire to Board

Mounting Type

Surface Mount

Body Orientation

Straight

Termination Method

Solder

Current Rating

12A

Voltage Rating

200 V

Series

A3

Contact Material

Bronze

Country of Origin

Japan

Product details

Miniature SMT Receptacle Connectors

These Hirose miniature SMT receptacle headers are light weight, high density receptacle connectors in PPS material, with socket contacts only. Ideal for wire to board connections in a broad range of connector applications.
Part numbers A3A-xxDA-2SV(71) have positioning bosses.

Features and Benefits

• Operating temperature range -55 to +85°C

Applications:

• VTR
• Vehicle telephones
• Electronic equipment
• Test rigs

Approvals

UL94V-0

2.0mm Pitch Miniature Connectors, Hirose A3-A4 Series

A range of Hirose miniature headers and receptacles connectors which are durable multi-purpose and light weight with a high density of contacts available in miniature form. Ideal for wire to board connections in a broad range of connector applications including video and communications equipment, test rigs and many others.