Technical documents
Specifications
Brand
HiroseGender
Female
For Use With
A3 and A4 Series Miniature Connector
Series
A3B
Termination Method
Crimp
Maximum Wire Size mm²
0.12mm²
Minimum Wire Size AWG
30AWG
Contact Plating
Gold
Maximum Wire Size AWG
26AWG
Contact Material
Phosphor Bronze
Maximum Contact Resistance
15mΩ
Maximum Current
1A
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+85°C
Country of Origin
Japan
Product details
Crimp Contacts for A3 and A4 Series Crimp Socket Connectors
Crimp contacts for A3 and A4 Series crimp socket connectors. These crimp contacts have a gold plated contact area, stock numbers 779-2901 has "30" stamped on it and stock number 779-2936 has "36" stamped on it. For crimping stock number 779-2908 use hand crimp tool stock number 779-2961.
2.0mm Pitch Miniature Connectors, Hirose A3-A4 Series
A range of Hirose miniature headers and receptacles connectors which are durable multi-purpose and light weight with a high density of contacts available in miniature form. Ideal for wire to board connections in a broad range of connector applications including video and communications equipment, test rigs and many others.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
HiroseGender
Female
For Use With
A3 and A4 Series Miniature Connector
Series
A3B
Termination Method
Crimp
Maximum Wire Size mm²
0.12mm²
Minimum Wire Size AWG
30AWG
Contact Plating
Gold
Maximum Wire Size AWG
26AWG
Contact Material
Phosphor Bronze
Maximum Contact Resistance
15mΩ
Maximum Current
1A
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+85°C
Country of Origin
Japan
Product details
Crimp Contacts for A3 and A4 Series Crimp Socket Connectors
Crimp contacts for A3 and A4 Series crimp socket connectors. These crimp contacts have a gold plated contact area, stock numbers 779-2901 has "30" stamped on it and stock number 779-2936 has "36" stamped on it. For crimping stock number 779-2908 use hand crimp tool stock number 779-2961.
2.0mm Pitch Miniature Connectors, Hirose A3-A4 Series
A range of Hirose miniature headers and receptacles connectors which are durable multi-purpose and light weight with a high density of contacts available in miniature form. Ideal for wire to board connections in a broad range of connector applications including video and communications equipment, test rigs and many others.