Hirose A3B Series Right Angle Through Hole Pin Header, 6 Contact(s), 2.0mm Pitch, 2 Row(s), Unshrouded

RS Stock No.: 172-0989Brand: HiroseManufacturers Part No.: A3B-6PA-2DS(51)
brand-logo
View all in PCB Headers

Technical documents

Specifications

Brand

Hirose

Series

A3B

Pitch

2.0mm

Number Of Contacts

6

Number Of Rows

2

Body Orientation

Right Angle

Shrouded/Unshrouded

Unshrouded

Mounting Type

Through Hole

Connector System

Wire to Board

Termination Method

Solder

Contact Plating

Gold

Contact Material

Brass

Current Rating

1.0A

Tail Pin Length

2.6mm

Mating Pin Length

3.5mm

Voltage Rating

200.0 V

Country of Origin

Japan

Stock information temporarily unavailable.

P.O.A.

Hirose A3B Series Right Angle Through Hole Pin Header, 6 Contact(s), 2.0mm Pitch, 2 Row(s), Unshrouded

P.O.A.

Hirose A3B Series Right Angle Through Hole Pin Header, 6 Contact(s), 2.0mm Pitch, 2 Row(s), Unshrouded
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Hirose

Series

A3B

Pitch

2.0mm

Number Of Contacts

6

Number Of Rows

2

Body Orientation

Right Angle

Shrouded/Unshrouded

Unshrouded

Mounting Type

Through Hole

Connector System

Wire to Board

Termination Method

Solder

Contact Plating

Gold

Contact Material

Brass

Current Rating

1.0A

Tail Pin Length

2.6mm

Mating Pin Length

3.5mm

Voltage Rating

200.0 V

Country of Origin

Japan