Technical documents
Specifications
Brand
HiroseNumber Of Contacts
2, 40
Contact Material
Copper Alloy, Phosphor Bronze
Pitch
0.35mm
Mounting Type
Surface Mount
Gender
Female
Contact Position
Top
Termination Type
Vertical Contact
Body Orientation
Straight
Current Rating
0.25 A, 5 A
Voltage Rating
30 V ac/dc
Series
BM24
Series Number
24
Number Of Rows
2
Termination Method
SMT
Contact Plating
Gold
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Housing Material
Liquid Crystal Polymer
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
HiroseNumber Of Contacts
2, 40
Contact Material
Copper Alloy, Phosphor Bronze
Pitch
0.35mm
Mounting Type
Surface Mount
Gender
Female
Contact Position
Top
Termination Type
Vertical Contact
Body Orientation
Straight
Current Rating
0.25 A, 5 A
Voltage Rating
30 V ac/dc
Series
BM24
Series Number
24
Number Of Rows
2
Termination Method
SMT
Contact Plating
Gold
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Housing Material
Liquid Crystal Polymer