Hirose, DF11 Female Connector Housing, 2mm Pitch, 8 Way, 2 Row

RS Stock No.: 688-9098Brand: HiroseManufacturers Part No.: DF11-8DS-2CDistrelec Article No.: 14352032
brand-logo
View all in Wire Housings & Plugs

Technical documents

Specifications

Brand

Hirose

Number Of Contacts

8

Number Of Rows

2

Pitch

2mm

Gender

Female

Mounting Type

Cable Mount

Series

DF11

For Use With

DF11 Series

Body Orientation

Straight

Length

10mm

Width

5mm

Housing Material

PA

Country of Origin

Japan

Product details

Hirose DF11 Series 2.00 mm Crimp Connector Housings

DF11 series 2.00 mm crimp connector housings with a compact double row design and a depth of less than 5 mm. This space saving design allows a double row of contacts to be provided in the same space as a single row housing. These DF11 series connector housings feature ribs that prevent incorrect insertion and twisting when mating. A locking mechanism ensures that the connector housing is securely connected to the mating header. These DF11 series 2.00 mm connector housings mate with the DF11 series 2.00 mm PCB header connectors. Contacts for these crimp housings need to be purchased separately, see stock number 111-3621 typically

Features and Benefits

• Compact, space saving design
• 5 mm depth allows double row contact configuration in same space as single row housing
• Guide ribs to prevent mismating
• Locking mechanism for secure mating connection

Applications

• Portable devices that require multiple signals with a space saving footprint
• Digital cameras
• LCD displays
• Digital video recorders
• Car navigation
• Access control units
• Measurement devices

2.0mm Hirose DF11 Series Double Row Connectors

Stock information temporarily unavailable.

P.O.A.

Hirose, DF11 Female Connector Housing, 2mm Pitch, 8 Way, 2 Row
Select packaging type

P.O.A.

Hirose, DF11 Female Connector Housing, 2mm Pitch, 8 Way, 2 Row
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
25 - 600P.O.A.
625 - 2475P.O.A.
2500 - 6225P.O.A.
6250 - 12475P.O.A.
12500+P.O.A.

Technical documents

Specifications

Brand

Hirose

Number Of Contacts

8

Number Of Rows

2

Pitch

2mm

Gender

Female

Mounting Type

Cable Mount

Series

DF11

For Use With

DF11 Series

Body Orientation

Straight

Length

10mm

Width

5mm

Housing Material

PA

Country of Origin

Japan

Product details

Hirose DF11 Series 2.00 mm Crimp Connector Housings

DF11 series 2.00 mm crimp connector housings with a compact double row design and a depth of less than 5 mm. This space saving design allows a double row of contacts to be provided in the same space as a single row housing. These DF11 series connector housings feature ribs that prevent incorrect insertion and twisting when mating. A locking mechanism ensures that the connector housing is securely connected to the mating header. These DF11 series 2.00 mm connector housings mate with the DF11 series 2.00 mm PCB header connectors. Contacts for these crimp housings need to be purchased separately, see stock number 111-3621 typically

Features and Benefits

• Compact, space saving design
• 5 mm depth allows double row contact configuration in same space as single row housing
• Guide ribs to prevent mismating
• Locking mechanism for secure mating connection

Applications

• Portable devices that require multiple signals with a space saving footprint
• Digital cameras
• LCD displays
• Digital video recorders
• Car navigation
• Access control units
• Measurement devices

2.0mm Hirose DF11 Series Double Row Connectors