Hirose DF13 Series Female Crimp Terminal, 30AWG Min, 26AWG Max

Technical documents
Specifications
Brand
HiroseGender
Female
For Use With
DF13 Connector Housing
Series
DF13
Termination Method
Crimp
Maximum Wire Size mm²
0.12mm²
Minimum Wire Size AWG
30AWG
Contact Plating
Tin
Maximum Wire Size AWG
26AWG
Contact Material
Copper Alloy
Maximum Contact Resistance
30mΩ
Maximum Current
2.5A
Minimum Operating Temperature
-35°C
Maximum Operating Temperature
+85°C
Country of Origin
Japan
Product details
Hirose DF13 Series Crimp Receptacle Contacts
A range of crimp receptacle contacts for use with the DF13 series 1.25 mm crimp connector housings. These crimp contacts are available in a range of wire sizes from 32 to 26 AWG and with gold or tin plating.
1.25mm Wire to Board - Hirose DF13
P.O.A.
Standard
1
P.O.A.
Standard
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | P.O.A. |
10 - 24 | P.O.A. |
25 - 49 | P.O.A. |
50 - 99 | P.O.A. |
100+ | P.O.A. |
Technical documents
Specifications
Brand
HiroseGender
Female
For Use With
DF13 Connector Housing
Series
DF13
Termination Method
Crimp
Maximum Wire Size mm²
0.12mm²
Minimum Wire Size AWG
30AWG
Contact Plating
Tin
Maximum Wire Size AWG
26AWG
Contact Material
Copper Alloy
Maximum Contact Resistance
30mΩ
Maximum Current
2.5A
Minimum Operating Temperature
-35°C
Maximum Operating Temperature
+85°C
Country of Origin
Japan
Product details
Hirose DF13 Series Crimp Receptacle Contacts
A range of crimp receptacle contacts for use with the DF13 series 1.25 mm crimp connector housings. These crimp contacts are available in a range of wire sizes from 32 to 26 AWG and with gold or tin plating.
1.25mm Wire to Board - Hirose DF13