Technical documents
Specifications
Brand
HiroseSeries
DF20
Pitch
1.0mm
Number Of Contacts
10
Number Of Rows
2
Body Orientation
Straight
Shrouded/Unshrouded
Shrouded
Connector System
Wire to Board
Mounting Type
Surface Mount
Termination Method
Solder
Contact Plating
Gold
Contact Material
Copper Alloy
Current Rating
1.0A
Voltage Rating
100.0 V
Product details
Double Row Straight Pin Header
Features and Benefits
• Beige pin headers
• Polyamide UL94V-0
• Metal fitting
• 1 mm contact pitch
• Highly reliable electrical connection wipe
• Equipment board automatic placement
Applications
• Notebook PC
• Small size office automation equipment
• Consumer devices
• Applications requiring low profile reliable board to cable connection (AWG 28, 30, 32)
1.0mm Double-Row Connector - Hirose DF20
Board to wire connector range, 1mm contact pitch,Low profile design with a mating height above the PCB of 5.8mm,Mechanism to prevent mis-insertion
P.O.A.
Standard
5
P.O.A.
Stock information temporarily unavailable.
Standard
5
Stock information temporarily unavailable.
| quantity | Unit price |
|---|---|
| 5 - 120 | P.O.A. |
| 125 - 495 | P.O.A. |
| 500 - 1245 | P.O.A. |
| 1250 - 2495 | P.O.A. |
| 2500+ | P.O.A. |
Technical documents
Specifications
Brand
HiroseSeries
DF20
Pitch
1.0mm
Number Of Contacts
10
Number Of Rows
2
Body Orientation
Straight
Shrouded/Unshrouded
Shrouded
Connector System
Wire to Board
Mounting Type
Surface Mount
Termination Method
Solder
Contact Plating
Gold
Contact Material
Copper Alloy
Current Rating
1.0A
Voltage Rating
100.0 V
Product details
Double Row Straight Pin Header
Features and Benefits
• Beige pin headers
• Polyamide UL94V-0
• Metal fitting
• 1 mm contact pitch
• Highly reliable electrical connection wipe
• Equipment board automatic placement
Applications
• Notebook PC
• Small size office automation equipment
• Consumer devices
• Applications requiring low profile reliable board to cable connection (AWG 28, 30, 32)
1.0mm Double-Row Connector - Hirose DF20
Board to wire connector range, 1mm contact pitch,Low profile design with a mating height above the PCB of 5.8mm,Mechanism to prevent mis-insertion
