Hirose, DF3 Male Connector Housing, 2mm Pitch, 2 Way, 1 Row

RS Stock No.: 111-3666Brand: HiroseManufacturers Part No.: DF3-2EP-2C
brand-logo
View all in Wire Housings & Plugs

Technical documents

Specifications

Brand

Hirose

Number Of Contacts

2

Number Of Rows

1

Pitch

2mm

Gender

Male

Series

DF3

For Use With

DF3 Series

Body Orientation

Straight

Length

6mm

Width

11.1mm

Housing Material

PA

Country of Origin

Japan

Product details

Hirose DF3 Series 2mm Pitch Inline Plug Connector

A range of 2mm pitch plug connectors connectors with crimp socket contacts, suitable for many applications such as printers and photocopier machines amongst many others. For suitable contacts see stock numbers 779-5051 and 764-4540

Current rating 3A
Insulation resistance 1000MΩ at 500Vdc
Operating temperature range -30 to +85°C

Approvals

UL-CSA

2.0mm Single-Row Connector - Hirose DF3

Stock information temporarily unavailable.

P.O.A.

Hirose, DF3 Male Connector Housing, 2mm Pitch, 2 Way, 1 Row

P.O.A.

Hirose, DF3 Male Connector Housing, 2mm Pitch, 2 Way, 1 Row
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Hirose

Number Of Contacts

2

Number Of Rows

1

Pitch

2mm

Gender

Male

Series

DF3

For Use With

DF3 Series

Body Orientation

Straight

Length

6mm

Width

11.1mm

Housing Material

PA

Country of Origin

Japan

Product details

Hirose DF3 Series 2mm Pitch Inline Plug Connector

A range of 2mm pitch plug connectors connectors with crimp socket contacts, suitable for many applications such as printers and photocopier machines amongst many others. For suitable contacts see stock numbers 779-5051 and 764-4540

Current rating 3A
Insulation resistance 1000MΩ at 500Vdc
Operating temperature range -30 to +85°C

Approvals

UL-CSA

2.0mm Single-Row Connector - Hirose DF3