Hirose DF50 Series Straight Surface Mount PCB Header, 8 Contact(s), 1.0mm Pitch, 1 Row(s), Shrouded

RS Stock No.: 873-5408Brand: HiroseManufacturers Part No.: DF50A-8P-1V(51)
brand-logo
View all in PCB Headers

Technical documents

Specifications

Brand

Hirose

Series

DF50

Pitch

1.0mm

Number Of Contacts

8

Number Of Rows

1

Body Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Wire to Board

Mounting Type

Surface Mount

Termination Method

Solder

Contact Plating

Gold

Contact Material

Brass

Series Number

50

Current Rating

1.0A

Voltage Rating

100.0 V

Country of Origin

Malaysia

Product details

Hirose 1.0mm DF50 Series PCB Header Connectors

DF50 series wire to board right angle and vertical PCB SMT mount single and double row shrouded headers with a compact 1.0mm pitch for reduction of occupied space on the PCB. These DF50 series headers feature a positive locking latch mechanism that provides a tactile and audible click when the contacts are mated ensuring a secure connection when used in high vibration applications. The housings of these DF50 series header connectors are made from black UL94V-0 LCP and have thick walls to prevent cracking and the insertion depth for mating housings protects against wrenching. Typical applications for these DF50 series header connectors include LCD, LCD TV, PDP and digital TVs, Notebook PCs, wireless LAN, industrial controller units, office equipment, car navigation and car audio.
For mating socket connectors see DF50 crimp socket housings, stock number 873-5296 typically

1.0mm Wire to Board - Hirose DF50 Series

Stock information temporarily unavailable.

P.O.A.

Hirose DF50 Series Straight Surface Mount PCB Header, 8 Contact(s), 1.0mm Pitch, 1 Row(s), Shrouded
Select packaging type

P.O.A.

Hirose DF50 Series Straight Surface Mount PCB Header, 8 Contact(s), 1.0mm Pitch, 1 Row(s), Shrouded
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Hirose

Series

DF50

Pitch

1.0mm

Number Of Contacts

8

Number Of Rows

1

Body Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Wire to Board

Mounting Type

Surface Mount

Termination Method

Solder

Contact Plating

Gold

Contact Material

Brass

Series Number

50

Current Rating

1.0A

Voltage Rating

100.0 V

Country of Origin

Malaysia

Product details

Hirose 1.0mm DF50 Series PCB Header Connectors

DF50 series wire to board right angle and vertical PCB SMT mount single and double row shrouded headers with a compact 1.0mm pitch for reduction of occupied space on the PCB. These DF50 series headers feature a positive locking latch mechanism that provides a tactile and audible click when the contacts are mated ensuring a secure connection when used in high vibration applications. The housings of these DF50 series header connectors are made from black UL94V-0 LCP and have thick walls to prevent cracking and the insertion depth for mating housings protects against wrenching. Typical applications for these DF50 series header connectors include LCD, LCD TV, PDP and digital TVs, Notebook PCs, wireless LAN, industrial controller units, office equipment, car navigation and car audio.
For mating socket connectors see DF50 crimp socket housings, stock number 873-5296 typically

1.0mm Wire to Board - Hirose DF50 Series