Technical documents
Specifications
Brand
HiroseSeries
DF51
Pitch
2.0mm
Number Of Contacts
4
Number Of Rows
1
Body Orientation
Straight
Shrouded/Unshrouded
Shrouded
Connector System
Wire to Board
Mounting Type
Through Hole
Termination Method
Solder
Contact Plating
Tin
Contact Material
Brass
Current Rating
2.0A
Voltage Rating
250.0 V , 650.0 V ac
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
Hirose DF51 Series Straight Through Hole PCB Header, 4 Contact(s), 2.0mm Pitch, 1 Row(s), Shrouded
1
P.O.A.
Hirose DF51 Series Straight Through Hole PCB Header, 4 Contact(s), 2.0mm Pitch, 1 Row(s), Shrouded
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
HiroseSeries
DF51
Pitch
2.0mm
Number Of Contacts
4
Number Of Rows
1
Body Orientation
Straight
Shrouded/Unshrouded
Shrouded
Connector System
Wire to Board
Mounting Type
Through Hole
Termination Method
Solder
Contact Plating
Tin
Contact Material
Brass
Current Rating
2.0A
Voltage Rating
250.0 V , 650.0 V ac
Country of Origin
China