Hirose, DF52, 52 0.8mm Pitch 3 Way Right Angle Female FPC Connector

RS Stock No.: 162-0842Brand: HiroseManufacturers Part No.: DF52-3S-0.8H(21)
brand-logo
View all in FPC Connectors

Technical documents

Specifications

Brand

Hirose

Number Of Contacts

3

Contact Material

Copper Alloy

Pitch

0.8mm

Mounting Type

PCB Mount

Gender

Female

Body Orientation

Right Angle

Current Rating

1 A, 1.5 A, 2 A

Voltage Rating

100 V ac/dc

Series

DF52

Series Number

52

Number Of Rows

1

Termination Method

SMT

Contact Plating

Tin

Housing Material

Polyamide

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Stock information temporarily unavailable.

P.O.A.

Hirose, DF52, 52 0.8mm Pitch 3 Way Right Angle Female FPC Connector

P.O.A.

Hirose, DF52, 52 0.8mm Pitch 3 Way Right Angle Female FPC Connector
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Hirose

Number Of Contacts

3

Contact Material

Copper Alloy

Pitch

0.8mm

Mounting Type

PCB Mount

Gender

Female

Body Orientation

Right Angle

Current Rating

1 A, 1.5 A, 2 A

Voltage Rating

100 V ac/dc

Series

DF52

Series Number

52

Number Of Rows

1

Termination Method

SMT

Contact Plating

Tin

Housing Material

Polyamide

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C