Hirose DF57 Series Straight PCB Header, 4 Contact(s), 1.2mm Pitch, 1 Row(s)

RS Stock No.: 724-1160Brand: HiroseManufacturers Part No.: DF57-4P-1.2V(21)
brand-logo
View all in PCB Headers

Technical documents

Specifications

Brand

Hirose

Series

DF57

Pitch

1.2mm

Number Of Contacts

4

Number Of Rows

1

Body Orientation

Straight

Connector System

Wire to Board

Termination Method

Solder

Contact Material

Copper Alloy

Current Rating

1.5A

Voltage Rating

50 V ac/dc

Country of Origin

Japan

Product details

Hirose 1.2 mm DF57 Series Swing Lock Header Connectors

1.2 mm DF57 series low profile header connectors with a reinforced swing lock design and a unique double locking mechanism for increased cable retention. The swing lock design incorporates both positive and friction locks within the connector body for a secure connection. A positive locking mechanism secures the header to the receptacle. The locking portion of the header engages with moulded lances on the mating crimp socket locking it firmly into place for a secure cable connection. A tactile click is provided when the lock is securely engaged. A complete electrical connection is made by the friction lock mechanism which also produces a tactile click when fully engaged. When mated the header and socket housing have a low profile height of 1.4 mm for an effective mating length of 0.42 mm. The housings of these DF57 series header connectors feature integral moulding that eliminates space between the terminals and the case to prevent solder wicking. Metal fittings on the housing provide extra solder retention preventing the housing from breaking away from the terminals due to tough cable routing.

Features and Benefits

Reinforced Swing Lock design
Double locking mechanism for increased cable retention
Low profile mating height of 1.4 mm
Moulded housings for solder wicking prevention
Metal fittings for increased PCB retention

Product Application Information

These 1.2mm DF57 series connectors with their low profile design and high current capability of 2.5 A are ideal for connecting LED drivers to lighting fixtures. Other applications include digital still cameras, digital video cameras, notebook PCs and tablet PCs.

1.20mm Wire to Board - Hirose DF57

Stock information temporarily unavailable.

P.O.A.

Hirose DF57 Series Straight PCB Header, 4 Contact(s), 1.2mm Pitch, 1 Row(s)

P.O.A.

Hirose DF57 Series Straight PCB Header, 4 Contact(s), 1.2mm Pitch, 1 Row(s)
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Hirose

Series

DF57

Pitch

1.2mm

Number Of Contacts

4

Number Of Rows

1

Body Orientation

Straight

Connector System

Wire to Board

Termination Method

Solder

Contact Material

Copper Alloy

Current Rating

1.5A

Voltage Rating

50 V ac/dc

Country of Origin

Japan

Product details

Hirose 1.2 mm DF57 Series Swing Lock Header Connectors

1.2 mm DF57 series low profile header connectors with a reinforced swing lock design and a unique double locking mechanism for increased cable retention. The swing lock design incorporates both positive and friction locks within the connector body for a secure connection. A positive locking mechanism secures the header to the receptacle. The locking portion of the header engages with moulded lances on the mating crimp socket locking it firmly into place for a secure cable connection. A tactile click is provided when the lock is securely engaged. A complete electrical connection is made by the friction lock mechanism which also produces a tactile click when fully engaged. When mated the header and socket housing have a low profile height of 1.4 mm for an effective mating length of 0.42 mm. The housings of these DF57 series header connectors feature integral moulding that eliminates space between the terminals and the case to prevent solder wicking. Metal fittings on the housing provide extra solder retention preventing the housing from breaking away from the terminals due to tough cable routing.

Features and Benefits

Reinforced Swing Lock design
Double locking mechanism for increased cable retention
Low profile mating height of 1.4 mm
Moulded housings for solder wicking prevention
Metal fittings for increased PCB retention

Product Application Information

These 1.2mm DF57 series connectors with their low profile design and high current capability of 2.5 A are ideal for connecting LED drivers to lighting fixtures. Other applications include digital still cameras, digital video cameras, notebook PCs and tablet PCs.

1.20mm Wire to Board - Hirose DF57