Technical documents
Specifications
Brand
HiroseSeries
DF59
Type
Board to Board
Current Rating
3A
Voltage Rating
350 V ac/dc
Termination Method
Solder
Contact Plating
Tin
Country of Origin
Japan
Product details
Hirose DF59S LED Lighting Mono-pole Connector System
The Hirose DF59S LED Lighting Mono-pole Connector is a slim fit and low profile System with a height of 1.8 mm width of 2.7 mm and length of 21.6 mm. The design of the DF59S LED Lighting Mono-pole Connector provides a stress free contact between PCBs which can float by ∓0.5mm in the X and Y direction and by ∓0.2 mm in the Z direction. A high current capability of 3 A is possible with the DF59S LED Lighting Mono-pole Connector System.
The 3 part coplanar Board to Board Mono-pole DF59S system consists of:
792-2828 Joint Floating Plug
792-2821 Common PCB Receptacle
Hirose DF59S Series
The Hirose DF59S 3-axis Float Series of mono-pole connectors are optimized for use with general high density LED modules. The DF59S connector consists of common SMT receptacle header mounted on coplanar PCBs joined together by the Board-to-Board Joint Floating Plug.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
HiroseSeries
DF59
Type
Board to Board
Current Rating
3A
Voltage Rating
350 V ac/dc
Termination Method
Solder
Contact Plating
Tin
Country of Origin
Japan
Product details
Hirose DF59S LED Lighting Mono-pole Connector System
The Hirose DF59S LED Lighting Mono-pole Connector is a slim fit and low profile System with a height of 1.8 mm width of 2.7 mm and length of 21.6 mm. The design of the DF59S LED Lighting Mono-pole Connector provides a stress free contact between PCBs which can float by ∓0.5mm in the X and Y direction and by ∓0.2 mm in the Z direction. A high current capability of 3 A is possible with the DF59S LED Lighting Mono-pole Connector System.
The 3 part coplanar Board to Board Mono-pole DF59S system consists of:
792-2828 Joint Floating Plug
792-2821 Common PCB Receptacle
Hirose DF59S Series
The Hirose DF59S 3-axis Float Series of mono-pole connectors are optimized for use with general high density LED modules. The DF59S connector consists of common SMT receptacle header mounted on coplanar PCBs joined together by the Board-to-Board Joint Floating Plug.