Hirose DF9 Series Straight Surface Mount PCB Socket, 41-Contact, 2-Row, 1mm Pitch, Solder Termination

RS Stock No.: 688-1713Brand: HiroseManufacturers Part No.: DF9-41S-1V(69)
brand-logo
View all in PCB Sockets

Technical documents

Specifications

Brand

Hirose

Number Of Contacts

41

Number Of Rows

2

Pitch

1mm

Type

Board to Board

Mounting Type

Surface Mount

Body Orientation

Straight

Termination Method

Solder

Current Rating

500mA

Voltage Rating

150 V

Series

DF9

Contact Material

Copper

Product details

Hirose DF9 Series 1.0 mm Board to Board Header and Socket Connectors

DF9 Series board to board header and socket connectors with a designed to comply with the VESA (Video Electronics Standards Association) FPDI-1 (Flat Panel Display Interface) standard interface connector for LCD displays. These DF9 Series PCB connectors feature a trapezoidal shaped mating interface to prevent misinsertion. An easy lock mechanism ensures that the connectors are securely mated and provides a tactile click to confirm that mating is complete. Versions of these DF9 PCB header and socket connectors are available with mounting bosses for holding the connector in place during the soldering or manual placement. The SMT socket and header connectors feature metal fittings for a secure attachment to the PCB and to prevent solder joints from peeling off due to mechanical stress

Features and Benefits

Compact design
Complies with the VESA FPDI-1 standard interface connector for LCD displays
Trapezoidal shaped mating interface to prevent misinsertion
4.3 mm stacking height
Easy lock mechanism for secure mating
Mounting bosses for holding connector in place during soldering process
Metal fittings on SMT versions for secure PCB attachment and to prevent solder peel

Applications

These DF9 Series header and socket connectors ideal for use in LCD displays on portable equipment, POS terminals, measurement devices and other hand held devices.

1.0mm SMT Board to Board Connector - Hirose DF9

SMT Board to Board connector range, 1mm contact pitch,Compliant with VESA FPDI-1 Standard Interface Connector,Mis-Insertion Prevention,Easy Look Mechanism,Smooth Insertion and Extraction

Stock information temporarily unavailable.

P.O.A.

Hirose DF9 Series Straight Surface Mount PCB Socket, 41-Contact, 2-Row, 1mm Pitch, Solder Termination
Select packaging type

P.O.A.

Hirose DF9 Series Straight Surface Mount PCB Socket, 41-Contact, 2-Row, 1mm Pitch, Solder Termination
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
5 - 120P.O.A.
125 - 495P.O.A.
500 - 1245P.O.A.
1250 - 2495P.O.A.
2500+P.O.A.

Technical documents

Specifications

Brand

Hirose

Number Of Contacts

41

Number Of Rows

2

Pitch

1mm

Type

Board to Board

Mounting Type

Surface Mount

Body Orientation

Straight

Termination Method

Solder

Current Rating

500mA

Voltage Rating

150 V

Series

DF9

Contact Material

Copper

Product details

Hirose DF9 Series 1.0 mm Board to Board Header and Socket Connectors

DF9 Series board to board header and socket connectors with a designed to comply with the VESA (Video Electronics Standards Association) FPDI-1 (Flat Panel Display Interface) standard interface connector for LCD displays. These DF9 Series PCB connectors feature a trapezoidal shaped mating interface to prevent misinsertion. An easy lock mechanism ensures that the connectors are securely mated and provides a tactile click to confirm that mating is complete. Versions of these DF9 PCB header and socket connectors are available with mounting bosses for holding the connector in place during the soldering or manual placement. The SMT socket and header connectors feature metal fittings for a secure attachment to the PCB and to prevent solder joints from peeling off due to mechanical stress

Features and Benefits

Compact design
Complies with the VESA FPDI-1 standard interface connector for LCD displays
Trapezoidal shaped mating interface to prevent misinsertion
4.3 mm stacking height
Easy lock mechanism for secure mating
Mounting bosses for holding connector in place during soldering process
Metal fittings on SMT versions for secure PCB attachment and to prevent solder peel

Applications

These DF9 Series header and socket connectors ideal for use in LCD displays on portable equipment, POS terminals, measurement devices and other hand held devices.

1.0mm SMT Board to Board Connector - Hirose DF9

SMT Board to Board connector range, 1mm contact pitch,Compliant with VESA FPDI-1 Standard Interface Connector,Mis-Insertion Prevention,Easy Look Mechanism,Smooth Insertion and Extraction