Technical documents
Specifications
Brand
HiroseCard Type
SD Card
Gender
Female
Number Of Contacts
9
Number Of Rows
1
Pitch
2.5mm
Body Orientation
Right Angle
Mounting Type
Surface Mount
Contact Material
Phosphor Bronze
Contact Plating
Gold
Termination Method
Solder
Housing Material
Thermoplastic
Length
30.5mm
Width
28.0mm
Depth
2.9mm
Dimensions
30.5 x 28 x 2.9mm
Minimum Operating Temperature
-25°C
Series
DM1
Maximum Operating Temperature
+85°C
Country of Origin
Indonesia
Product details
Hirose DM1 Series SD Memory Card Connector
DM1 series SD memory card connector with a push in, push out ejection mechanism for reliable card insertion and withdrawal. A metal cover on the back of the connector enables it to withstand a card insertion force of up to 400N when accidentally dropped or hit. A moderate pull-out force of 4N prevents damage to the connector when the card is accidentally released. This DM1 SD memory card connector also features a built-in lock to hold the card securely in place and a card detection and write protection switch.
Features and Benefits
Reliable push in, push out ejection
Up to 400N card insertion force
Moderate pull out force of 4N
Built-in lock function
Card detection switch
Write protection switch
Applications
Memory Card Connectors
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
HiroseCard Type
SD Card
Gender
Female
Number Of Contacts
9
Number Of Rows
1
Pitch
2.5mm
Body Orientation
Right Angle
Mounting Type
Surface Mount
Contact Material
Phosphor Bronze
Contact Plating
Gold
Termination Method
Solder
Housing Material
Thermoplastic
Length
30.5mm
Width
28.0mm
Depth
2.9mm
Dimensions
30.5 x 28 x 2.9mm
Minimum Operating Temperature
-25°C
Series
DM1
Maximum Operating Temperature
+85°C
Country of Origin
Indonesia
Product details
Hirose DM1 Series SD Memory Card Connector
DM1 series SD memory card connector with a push in, push out ejection mechanism for reliable card insertion and withdrawal. A metal cover on the back of the connector enables it to withstand a card insertion force of up to 400N when accidentally dropped or hit. A moderate pull-out force of 4N prevents damage to the connector when the card is accidentally released. This DM1 SD memory card connector also features a built-in lock to hold the card securely in place and a card detection and write protection switch.
Features and Benefits
Reliable push in, push out ejection
Up to 400N card insertion force
Moderate pull out force of 4N
Built-in lock function
Card detection switch
Write protection switch