Hirose 8 Way Right Angle Micro SD Memory Card Connector

RS Stock No.: 707-9520Brand: HiroseManufacturers Part No.: DM3AT-SF-PEJM5(40)
brand-logo
View all in Memory Card Connectors

Technical documents

Specifications

Brand

Hirose

Card Type

MicroSD

Number Of Contacts

8

Body Orientation

Right Angle

Mounting Type

Surface Mount

Contact Material

Copper Alloy

Contact Plating

Gold

Termination Method

Solder

Housing Material

Stainless Steel

Housing Material

Liquid Crystal Polymer

Length

15.95mm

Width

13.85mm

Depth

1.68mm

Dimensions

13.85 x 15.95 x 1.68mm

Country of Origin

China

Product details

Hirose DM3 Series microSD Card Connectors

DM3 series SMT mounting microSD card connectors with small external dimensions and a strong rigid structure. These DM3 series microSD card connectors have reverse card insertion protection and a N/O card detection switch. The termination leads of these DM3 series microSD card connectors are accessible so they can be inspected and re-worked.

• Small external dimensions
• Strong, rigid construction
• Reverse card insertion protection
• 4 connection points of the metal cover to the PCB secure connection of the ground circuit providing EMI protection
• Normally Open card detection switch
• Black LCP insulator, UL94V-0

Memory Card Connectors

Stock information temporarily unavailable.

P.O.A.

Hirose 8 Way Right Angle Micro SD Memory Card Connector
Select packaging type

P.O.A.

Hirose 8 Way Right Angle Micro SD Memory Card Connector
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Hirose

Card Type

MicroSD

Number Of Contacts

8

Body Orientation

Right Angle

Mounting Type

Surface Mount

Contact Material

Copper Alloy

Contact Plating

Gold

Termination Method

Solder

Housing Material

Stainless Steel

Housing Material

Liquid Crystal Polymer

Length

15.95mm

Width

13.85mm

Depth

1.68mm

Dimensions

13.85 x 15.95 x 1.68mm

Country of Origin

China

Product details

Hirose DM3 Series microSD Card Connectors

DM3 series SMT mounting microSD card connectors with small external dimensions and a strong rigid structure. These DM3 series microSD card connectors have reverse card insertion protection and a N/O card detection switch. The termination leads of these DM3 series microSD card connectors are accessible so they can be inspected and re-worked.

• Small external dimensions
• Strong, rigid construction
• Reverse card insertion protection
• 4 connection points of the metal cover to the PCB secure connection of the ground circuit providing EMI protection
• Normally Open card detection switch
• Black LCP insulator, UL94V-0

Memory Card Connectors