Hirose, EF1 inline connector Cable Mount Plug, 1P, Crimp Termination, 160A, 1 kV ac/dc

RS Stock No.: 179-0037Brand: HiroseManufacturers Part No.: EF1-38P-1PCB(11)
brand-logo
View all in Compact Power Connectors

Technical documents

Specifications

Brand

Hirose

Pole Format

1P

Plug/Socket

Plug

Voltage Rating

1 kV ac/dc

Gender

Male

Mounting Type

Cable Mount

Current Rating

160A

Termination Method

Crimp

Contact Material

Copper Alloy

Housing Material

PBT

Cable Diameter

11.7mm

Contact Plating

Tin

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+105°C

Series

EF1

Country of Origin

Japan

Stock information temporarily unavailable.

P.O.A.

Hirose, EF1 inline connector Cable Mount Plug, 1P, Crimp Termination, 160A, 1 kV ac/dc

P.O.A.

Hirose, EF1 inline connector Cable Mount Plug, 1P, Crimp Termination, 160A, 1 kV ac/dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Hirose

Pole Format

1P

Plug/Socket

Plug

Voltage Rating

1 kV ac/dc

Gender

Male

Mounting Type

Cable Mount

Current Rating

160A

Termination Method

Crimp

Contact Material

Copper Alloy

Housing Material

PBT

Cable Diameter

11.7mm

Contact Plating

Tin

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+105°C

Series

EF1

Country of Origin

Japan